ROHM DTA123YU3T106 Digital Transistor, -50 V PNP Surface SOT-323, 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 46%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$8.55

(exc. GST)

$9.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50$0.171$8.55-
100 - 200$0.091$4.5546%
250 - 450$0.089$4.4547%
500 - 950$0.059$2.9565%
1000 +$0.041$2.0576%

*price indicative

Packaging Options:
RS Stock No.:
264-3683
Mfr. Part No.:
DTA123YU3T106
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Package Type

SOT-323

Maximum Collector Emitter Voltage Vceo

-50V

Mount Type

Surface

Transistor Configuration

Common Emitter

Maximum Power Dissipation Pd

200mW

Transistor Polarity

PNP

Minimum DC Current Gain hFE

33

Pin Count

3

Maximum Operating Temperature

150°C

Series

DTA123

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
PH
The ROHM leak absorption type digital transistor is a digital transistor, built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.

Built-in biasing resistors

Only the on/off conditions need to be set for operation, making the circuit design easy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy