ROHM DTA114EU3HZGT106 Digital Transistor, -50 V PNP Surface SOT-323, 3-Pin
- RS Stock No.:
- 264-3675
- Mfr. Part No.:
- DTA114EU3HZGT106
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$6.65
(exc. GST)
$7.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.266 | $6.65 | - |
| 50 - 75 | $0.26 | $6.50 | 2% |
| 100 - 225 | $0.142 | $3.55 | 46% |
| 250 - 975 | $0.139 | $3.48 | 47% |
| 1000 + | $0.062 | $1.55 | 76% |
*price indicative
- RS Stock No.:
- 264-3675
- Mfr. Part No.:
- DTA114EU3HZGT106
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-323 | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | PNP | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Series | DTA114 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-323 | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity PNP | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Series DTA114 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
The ROHM potential divider type digital transistor is a digital transistor suitable for inverter, Interface and driver applications. Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.
Built-in biasing resistors
Only the on/off conditions need to be set for operation, making the circuit design easy
Related links
- ROHM Digital Transistor 3-Pin
- ROHM DTA123YU3T106 Digital Transistor 3-Pin
- ROHM DTA114YU3HZGT106 Digital Transistor 3-Pin
- ROHM DTA143EU3T106 Digital Transistor 3-Pin
- ROHM DTA144EU3T106 Digital Transistor 3-Pin
- ROHM DTA113ZU3T106 Digital Transistor 3-Pin
- ROHM DTA123EU3T106 Digital Transistor 3-Pin
- ROHM DTA124EU3T106 Digital Transistor 3-Pin
