ROHM DTD543XE3TL Digital Transistor NPN Surface SOT-416

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$12.15

(exc. GST)

$13.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25$0.486$12.15
50 - 75$0.476$11.90
100 - 225$0.332$8.30
250 - 975$0.326$8.15
1000 +$0.188$4.70

*price indicative

Packaging Options:
RS Stock No.:
261-9291
Mfr. Part No.:
DTD543XE3TL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Package Type

SOT-416

Mount Type

Surface

Transistor Configuration

Common Emitter

Maximum Power Dissipation Pd

150mW

Transistor Polarity

NPN

Minimum DC Current Gain hFE

140

Maximum Operating Temperature

150°C

Series

DTD543X

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM Transistor is a leak absorption type digital transistor with a built-in resistor. The Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors. The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. They also have the advantage of almost completely eliminating parasitic effects.

Storage temperature ranges from -55°C to 150°C

Power dissipation is 150 mW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy