Diodes Inc BCP5616TTA Low Saturation Bipolar Transistor, 1 A NPN, 80 V, 4-Pin SOT-223
- RS Stock No.:
- 246-6675
- Mfr. Part No.:
- BCP5616TTA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 5000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$176.00
(exc. GST)
$194.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.176 | $176.00 | - |
| 5000 + | $0.159 | $159.00 | 9% |
*price indicative
- RS Stock No.:
- 246-6675
- Mfr. Part No.:
- BCP5616TTA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Low Saturation Bipolar Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | SOT-223 (SC-73) | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Maximum Transition Frequency ft | 150MHz | |
| Maximum Power Dissipation Pd | 2.5W | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 100 | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.5mm | |
| Height | 7mm | |
| Standards/Approvals | RoHS | |
| Width | 3.5mm | |
| Series | BCP5616T | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Low Saturation Bipolar Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type SOT-223 (SC-73) | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Maximum Transition Frequency ft 150MHz | ||
Maximum Power Dissipation Pd 2.5W | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 100 | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Length 6.5mm | ||
Height 7mm | ||
Standards/Approvals RoHS | ||
Width 3.5mm | ||
Series BCP5616T | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
- RS Stock No. 1694139
- Mfr. Part No. FZT851TA
- RS Stock No. 7514395P
- Mfr. Part No. FZT1051ATA
- RS Stock No. 7514395
- Mfr. Part No. FZT1051ATA
- RS Stock No. 6697451P
- Mfr. Part No. FZT869TA
Related links
- Diodes Inc BCP5616TTA Low Saturation Bipolar Transistor 80 V, 4-Pin SOT-223
- Diodes Inc Low Saturation Bipolar Transistor -80 V, 4-Pin SOT-223
- Diodes Inc BCP5616TTC Low Saturation Bipolar Transistor -80 V, 4-Pin SOT-223
- Diodes Inc Low Saturation Bipolar Transistor 30 V, 3-Pin SOT-323
- Diodes Inc Low Saturation Bipolar Transistor 40 V, 8-Pin PowerDI3333-8
- Diodes Inc 2DD2656-7 Low Saturation Bipolar Transistor 30 V, 3-Pin SOT-323
- Diodes Inc Low Saturation Bipolar Transistor -25 V, 8-Pin PowerDI3333-8
- Diodes Inc Low Saturation Bipolar Transistor -60 V, 8-Pin PowerDI5060-8







