Diodes Inc Low Saturation Bipolar Transistor, 1 A NPN, 30 V, 3-Pin SOT-323
- RS Stock No.:
- 165-8848
- Mfr. Part No.:
- 2DD2656-7
- Brand:
- DiodesZetex
This image is representative of the product range
- RS Stock No.:
- 165-8848
- Mfr. Part No.:
- 2DD2656-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Low Saturation Bipolar Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 30V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Minimum DC Current Gain hFE | 270 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Transition Frequency ft | 270MHz | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Width | 2.2mm | |
| Series | 2DD2656 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Low Saturation Bipolar Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 30V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V | ||
Minimum DC Current Gain hFE 270 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Transition Frequency ft 270MHz | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.1mm | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Width 2.2mm | ||
Series 2DD2656 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
- RS Stock No. 7703425P
- Mfr. Part No. DSS4160U-7
- RS Stock No. 1682047
- Mfr. Part No. DTD143EKT146
- RS Stock No. 7560290
- Mfr. Part No. 2SC5810(TE12L,F)
- RS Stock No. 1288831
- Mfr. Part No. 2SCR513RTL
Related links
- Diodes Inc 2DD2656-7 Low Saturation Bipolar Transistor 30 V, 3-Pin SOT-323
- Diodes Inc Low Saturation Bipolar Transistor 80 V, 4-Pin SOT-223
- Diodes Inc Low Saturation Bipolar Transistor -80 V, 4-Pin SOT-223
- Diodes Inc Low Saturation Bipolar Transistor 40 V, 8-Pin PowerDI3333-8
- Diodes Inc BCP5616TTA Low Saturation Bipolar Transistor 80 V, 4-Pin SOT-223
- Diodes Inc Low Saturation Bipolar Transistor -25 V, 8-Pin PowerDI3333-8
- Diodes Inc Low Saturation Bipolar Transistor -60 V, 8-Pin PowerDI5060-8
- Diodes Inc Low Saturation Bipolar Transistor -100 V, 8-Pin PowerDI5060-8










