ROHM Bipolar Transistor, 2.5 A NPN, 120 V, 3-Pin DFN2020-3S
- RS Stock No.:
- 246-3790
- Mfr. Part No.:
- 2SCR567F3TR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 246-3790
- Mfr. Part No.:
- 2SCR567F3TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 2.5A | |
| Maximum Collector Emitter Voltage Vceo | 120V | |
| Package Type | DFN2020-3S | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 120V | |
| Maximum Transition Frequency ft | 220MHz | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 390 | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.1mm | |
| Standards/Approvals | No | |
| Height | 2.1mm | |
| Width | 650μm | |
| Series | 2SCR567F3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 2.5A | ||
Maximum Collector Emitter Voltage Vceo 120V | ||
Package Type DFN2020-3S | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 120V | ||
Maximum Transition Frequency ft 220MHz | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 390 | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 2.1mm | ||
Standards/Approvals No | ||
Height 2.1mm | ||
Width 650μm | ||
Series 2SCR567F3 | ||
Automotive Standard No | ||
The ROHM 2SA series is SMD PNP middle power transistor are available in DFN2020-3S (HUML2020L3) package and can be used in low frequency amplifier application.
Suitable for middle power driver
Low VCE(sat)
High collector current
Leadless small SMD package (HUML2020L3)
Excellent thermal and electrical conductivity
- RS Stock No. 2463789P
- Mfr. Part No. 2SAR567F3TR
Each (Supplied on a Reel)
$2.27
- RS Stock No. 2463789
- Mfr. Part No. 2SAR567F3TR
Each
$2.27
- RS Stock No. 0264937
- Mfr. Part No. 2SCR512RHZGTL
Each (On a Tape of 25)
$0.832
- RS Stock No. 1288831
- Mfr. Part No. 2SCR513RTL
Each (In a Pack of 50)
$0.722
Related links
- ROHM 2SCR567F3TR Bipolar Transistor 120 V, 3-Pin DFN2020-3S
- ROHM Bipolar Transistor -120 V, 3-Pin DFN2020-3S
- ROHM 2SAR567F3TR Bipolar Transistor -120 V, 3-Pin DFN2020-3S
- onsemi BCP5610MTWG Bipolar Transistor 80 V dc, 3-Pin DFN2020-3
- onsemi BCP5616MTWG Bipolar Transistor 80 V dc, 3-Pin DFN2020-3
- onsemi BCP5310MTWG Bipolar Transistor 80 V, 3-Pin DFN2020-3
- ROHM Bipolar Transistor 400 V, 3-Pin SOT-89
- ROHM Bipolar Transistor 45 V, 3-Pin SOT-23








