ROHM 2SCR346PT100Q Bipolar Transistor, 100 mA NPN, 400 V, 3-Pin SOT-89
- RS Stock No.:
- 215-9573
- Mfr. Part No.:
- 2SCR346PT100Q
- Brand:
- ROHM
This image is representative of the product range
Add 2000 more to save $20.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$426.00
(exc. GST)
$469.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.426 | $426.00 | - |
| 2000 - 3000 | $0.416 | $416.00 | $20.00 |
| 4000 + | $0.409 | $409.00 | $68.00 |
*price indicative
- RS Stock No.:
- 215-9573
- Mfr. Part No.:
- 2SCR346PT100Q
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 400V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 400V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2W | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Minimum DC Current Gain hFE | 82 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | 2SCR346P | |
| Height | 1.5mm | |
| Width | 2.7mm | |
| Standards/Approvals | No | |
| Length | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 400V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 400V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2W | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Minimum DC Current Gain hFE 82 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series 2SCR346P | ||
Height 1.5mm | ||
Width 2.7mm | ||
Standards/Approvals No | ||
Length 4.7mm | ||
Automotive Standard No | ||
Related links
- ROHM 2SCR346PT100Q Bipolar Transistor 400 V, 3-Pin SOT-89
- ROHM Bipolar Transistor 45 V, 3-Pin SOT-23
- Diodes Inc FCX458TA Transistor 400 V, 3-Pin SOT-89
- Diodes Inc Transistor 400 V, 3-Pin SOT-89
- ROHM DTC124GU3HZGT106 Bipolar Transistor 50 V, 3-Pin SOT-323
- ROHM BC847BHZGT116 Bipolar Transistor 45 V, 3-Pin SOT-23
- ROHM DTC124TU3T106 Bipolar Transistor -50 V, 3-Pin SOT-323
- ROHM DTC124TU3HZGT106 Bipolar Transistor -50 V, 3-Pin SOT-323
