Nexperia PDTC114EQCZ Resistor-Equipped Transistor, 100 mA NPN, 50 V, 3-Pin DFN1412D-3
- RS Stock No.:
- 243-4721
- Mfr. Part No.:
- PDTC114EQCZ
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-4721
- Mfr. Part No.:
- PDTC114EQCZ
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Resistor-Equipped Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | DFN1412D-3 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Maximum Transition Frequency ft | 250MHz | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 30 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | PDTC114E | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Resistor-Equipped Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type DFN1412D-3 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Maximum Transition Frequency ft 250MHz | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 30 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series PDTC114E | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Nexperia NPN resistor equipped transistor (RET) family in an ultra small DFN1412D-3 (SOT8009) leadless surface mounted device (SMD) having plastic package with side-wettable flanks.
100 mA output current capability
Built-in resistors
Simplifies circuit design
Reduces component count
Reduces pick and place costs
Low package height of 0.5 mm
Suitable for automatic optical inspection (AOI) of solder joint
Digital applications
Cost saving alternative for BC857 series in digital applications
Controlling IC inputs
Switching loads
Related links
- Nexperia Resistor-Equipped Transistor 50 V, 3-Pin DFN1412D-3
- Nexperia PDTC124XQCZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1412D-3
- Nexperia PDTC143ZQCZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1412D-3
- Nexperia PDTC124EQCZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1412D-3
- Nexperia PDTC143XQC-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1412D-3
- Nexperia PDTC143EQCZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1412D-3
- Nexperia PDTC143XQCZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1412D-3
- Nexperia PDTC114EQC-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1412D-3
