Nexperia PDTC114EQCZ Resistor-Equipped Transistor, 100 mA NPN, 50 V, 3-Pin DFN1412D-3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
243-4719
Mfr. Part No.:
PDTC114EQCZ
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Resistor-Equipped Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

DFN1412D-3

Mount Type

Surface

Transistor Configuration

NPN

Maximum Collector Base Voltage VCBO

50V

Maximum Transition Frequency ft

250MHz

Minimum Operating Temperature

-55°C

Transistor Polarity

NPN

Maximum Emitter Base Voltage VEBO

10V

Minimum DC Current Gain hFE

30

Pin Count

3

Maximum Operating Temperature

150°C

Series

PDTC114E

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Nexperia NPN resistor equipped transistor (RET) family in an ultra small DFN1412D-3 (SOT8009) leadless surface mounted device (SMD) having plastic package with side-wettable flanks.

100 mA output current capability

Built-in resistors

Simplifies circuit design

Reduces component count

Reduces pick and place costs

Low package height of 0.5 mm

Suitable for automatic optical inspection (AOI) of solder joint

Digital applications

Cost saving alternative for BC857 series in digital applications

Controlling IC inputs

Switching loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy