Nexperia BC857AQCZ Bipolar Transistor, -100 mA PNP, -45 V, 3-Pin SOT-8009
- RS Stock No.:
- 240-1807
- Mfr. Part No.:
- BC857AQCZ
- Brand:
- Nexperia
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$6.90
(exc. GST)
$7.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,950 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $0.138 | $6.90 | - |
| 100 - 450 | $0.136 | $6.80 | 1% |
| 500 - 950 | $0.134 | $6.70 | 2% |
| 1000 - 2450 | $0.132 | $6.60 | 4% |
| 2500 + | $0.129 | $6.45 | 6% |
*price indicative
- RS Stock No.:
- 240-1807
- Mfr. Part No.:
- BC857AQCZ
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SOT-8009 | |
| Mount Type | Surface | |
| Transistor Configuration | PNP | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Minimum DC Current Gain hFE | 125 | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | PNP | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | BC857xQC | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SOT-8009 | ||
Mount Type Surface | ||
Transistor Configuration PNP | ||
Maximum Collector Base Voltage VCBO -50V | ||
Minimum DC Current Gain hFE 125 | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity PNP | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series BC857xQC | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Nexperia PNP general-purpose transistor is in an ultra small DFN1110D-3 (SOT8015) leadless Surface-Mounted Device (SMD) plastic package with side-wettable flanks.
High power dissipation capability
Suitable for Automatic Optical Inspection (AOI) of solder joint
Smaller footprint compared to conventional leaded SMD packages
Low package height of 0.5 mm
AEC-Q101 qualified
Related links
- Nexperia Bipolar Transistor -45 V, 3-Pin SOT-8009
- Nexperia BC857BQCZ Bipolar Transistor -45 V, 3-Pin SOT-8009
- Nexperia BC857CQCZ Bipolar Transistor -45 V, 3-Pin SOT-8009
- Nexperia BC847B -100 mA PNP 3-Pin SOT-23
- Nexperia Bipolar Transistor -45 V, 3-Pin SOT-323
- Nexperia BC847CW -100 mA PNP 3-Pin SOT-323
- Nexperia Bipolar Transistor -45 V, 3-Pin SOT-23
- ROHM BC857BHZGT116 Bipolar Transistor -45 V, 3-Pin SOT-23
