ROHM 2SCR587D3TL1 Transistor, 3 A NPN, 120 V, 3-Pin DPAK
- RS Stock No.:
- 237-4295
- Mfr. Part No.:
- 2SCR587D3TL1
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 237-4295
- Mfr. Part No.:
- 2SCR587D3TL1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 120V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 120V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 120 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 10W | |
| Maximum Transition Frequency ft | 250MHz | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.4mm | |
| Series | 2SCR587D | |
| Width | 10.4mm | |
| Standards/Approvals | No | |
| Length | 6.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 120V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 120V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 120 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 10W | ||
Maximum Transition Frequency ft 250MHz | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 2.4mm | ||
Series 2SCR587D | ||
Width 10.4mm | ||
Standards/Approvals No | ||
Length 6.8mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM 2SCR587D3 series NPN power transistor has TO-252 (DPAK) package and is suitable for low frequency amplifier. It has collector-emitter voltage of 120V and collector current of 3A.
Surface mount
Suitable for Power Driver
Complementary PNP Type is 2SAR587D3
Storage temperature range between -55°C and 150°C
Power dissipation of 10W
- RS Stock No. 2374297
- Mfr. Part No. 2SCR587D3TL1
Each (In a Pack of 5)
$3.166
- RS Stock No. 2374297P
- Mfr. Part No. 2SCR587D3TL1
Each (Supplied on a Reel)
$3.166
- RS Stock No. 0265360P
- Mfr. Part No. 2SCR587D3FRATL
Each (Supplied on a Reel)
$1.577
- RS Stock No. 0265360
- Mfr. Part No. 2SCR587D3FRATL
Each (On a Tape of 10)
$1.577
Related links
- ROHM 2SCR587D3TL1 Transistor 120 V, 3-Pin DPAK
- ROHM 2SCR587D3FRATL Transistor 120 V, 3-Pin DPAK
- ROHM 2SAR587D3FRATL Transistor -120 V, 3-Pin DPAK
- onsemi Transistor 400 V, 3-Pin DPAK
- STMicroelectronics Transistor 100 V, 3-Pin DPAK
- onsemi FJD5553TM Transistor 400 V, 3-Pin DPAK
- STMicroelectronics MJD31CT4 Transistor 100 V, 3-Pin DPAK
- Diodes Inc MJD31CH-13 Transistor 100 V, 3-Pin DPAK










