Diodes Inc BC847AT-7-F Transistor, 100 mA NPN, 45 V, 3-Pin SOT-523
- RS Stock No.:
- 166-0454
- Mfr. Part No.:
- BC847AT-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save $12.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$198.00
(exc. GST)
$219.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 October 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.066 | $198.00 | - |
| 6000 - 9000 | $0.064 | $192.00 | $12.00 |
| 12000 + | $0.063 | $189.00 | $36.00 |
*price indicative
- RS Stock No.:
- 166-0454
- Mfr. Part No.:
- BC847AT-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-523 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 150mW | |
| Minimum DC Current Gain hFE | 110 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Length | 1.7mm | |
| Width | 1.75mm | |
| Series | BC847AT | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-523 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 150mW | ||
Minimum DC Current Gain hFE 110 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 900μm | ||
Length 1.7mm | ||
Width 1.75mm | ||
Series BC847AT | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal NPN Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc BC847AT-7-F Transistor 45 V, 3-Pin SOT-523
- Diodes Inc Transistor 45 V, 3-Pin SOT-523
- Diodes Inc BC847BT-7-F Transistor 45 V, 3-Pin SOT-523
- Diodes Inc Transistor 40 V, 3-Pin SOT-523
- Diodes Inc Transistor 40 V, 3-Pin SOT-523
- Diodes Inc Transistor -45 V, 3-Pin SOT-523
- Diodes Inc Transistor 45 V, 3-Pin SOT-23
- Diodes Inc Transistor 45 V, 3-Pin SOT-23
