Diodes Inc DXTP58100CFDB-7 Transistor, -4 A PNP, -100 V, 3-Pin UDFN
- RS Stock No.:
- 206-0043
- Mfr. Part No.:
- DXTP58100CFDB-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save $6.75
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$15.25
(exc. GST)
$16.75
(inc. GST)
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.61 | $15.25 | - |
| 750 - 1475 | $0.601 | $15.03 | $6.75 |
| 1500 + | $0.586 | $14.65 | $36.00 |
*price indicative
- RS Stock No.:
- 206-0043
- Mfr. Part No.:
- DXTP58100CFDB-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -4A | |
| Maximum Collector Emitter Voltage Vceo | -100V | |
| Package Type | UDFN | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | -100V | |
| Maximum Emitter Base Voltage VEBO | -7V | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 15 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 1.25W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 600μm | |
| Length | 2mm | |
| Width | 2mm | |
| Standards/Approvals | No | |
| Series | DXTP58100CFDB | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -4A | ||
Maximum Collector Emitter Voltage Vceo -100V | ||
Package Type UDFN | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO -100V | ||
Maximum Emitter Base Voltage VEBO -7V | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 15 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 1.25W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 600μm | ||
Length 2mm | ||
Width 2mm | ||
Standards/Approvals No | ||
Series DXTP58100CFDB | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Diodes Inc Transistor -100 V, 3-Pin UDFN
- onsemi Transistor -100 V, 3-Pin DPAK
- onsemi MJD253T4G Transistor -100 V, 3-Pin DPAK
- onsemi Transistor -100 V, 3-Pin TO-225
- onsemi BD682G Transistor -100 V, 3-Pin TO-225
- onsemi MJE253G Transistor -100 V, 3-Pin TO-225
- onsemi KSA1010YTU Transistor 100 V, 3-Pin TO-220
- onsemi Transistor 100 V, 3-Pin TO-220
