onsemi NSV1C201MZ4T1G Digital Transistor, 100 V NPN Surface SOT-223 (SC-73), 3-Pin
- RS Stock No.:
- 186-8741
- Mfr. Part No.:
- NSV1C201MZ4T1G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save -
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$21.30
(exc. GST)
$23.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | $0.852 | $21.30 | - |
| 250 - 475 | $0.844 | $21.10 | - |
| 500 + | $0.818 | $20.45 | 3% |
*price indicative
- RS Stock No.:
- 186-8741
- Mfr. Part No.:
- NSV1C201MZ4T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-223 (SC-73) | |
| Maximum Collector Emitter Voltage Vceo | 100V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 140V | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 7V dc | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Power Dissipation Pd | 2W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.7mm | |
| Height | 1.75mm | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-223 (SC-73) | ||
Maximum Collector Emitter Voltage Vceo 100V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 140V | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 7V dc | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Power Dissipation Pd 2W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 6.7mm | ||
Height 1.75mm | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
These are PbFree Devices
NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
Benefits
No Lead
End Products
Portable and battery powered products
Applications
Power management
- RS Stock No. 1868741P
- Mfr. Part No. NSV1C201MZ4T1G
Each (Supplied on a Reel)
$0.852
- RS Stock No. 1868987
- Mfr. Part No. SPZTA42T1G
Each (In a Pack of 10)
$0.80
- RS Stock No. 1868987P
- Mfr. Part No. SPZTA42T1G
Each (Supplied on a Reel)
$0.80
- RS Stock No. 6900195P
- Mfr. Part No. MUN5311DW1T1G
Each (Supplied on a Reel)
$0.227









