onsemi FJB102TM Digital Transistor, 100 V NPN Surface, 2-Pin
- RS Stock No.:
- 186-8055
- Mfr. Part No.:
- FJB102TM
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.76
(exc. GST)
$18.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | $1.676 | $16.76 |
| 200 - 390 | $1.663 | $16.63 |
| 400 + | $1.633 | $16.33 |
*price indicative
- RS Stock No.:
- 186-8055
- Mfr. Part No.:
- FJB102TM
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Maximum Collector Emitter Voltage Vceo | 100V | |
| Mount Type | Surface | |
| Transistor Configuration | Dual | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Power Dissipation Pd | 80W | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 15.88mm | |
| Length | 10.67mm | |
| Height | 4.58mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Maximum Collector Emitter Voltage Vceo 100V | ||
Mount Type Surface | ||
Transistor Configuration Dual | ||
Maximum Collector Base Voltage VCBO 100V | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Power Dissipation Pd 80W | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 15.88mm | ||
Length 10.67mm | ||
Height 4.58mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
FJB102: 100V High Voltage Power Darlington Transistor
High DC Current Gain : hFE=1000 @ VCE= 4 V, IC= 3 A (Min.)
Low Collector-Emitter Saturation Voltage
High Collector-Emitter Sustaining Voltage
Monolithic Construction with Built-in Base-Emitter Shunt Resistors
Industrial Use
Applications
This product is general usage and suitable for many different applications.
Related links
- onsemi Digital Transistor 2-Pin
- onsemi NSV1C201MZ4T1G Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi BC63916-D74Z Digital Transistor 3-Pin
- onsemi MMUN2232LT1G NPN Digital Transistor 50 V, 3-Pin SOT-23
- Infineon BCR135E6327HTSA1 NPN Digital Transistor 50 V, 3-Pin SOT-23
- ROHM DTC024XMT2L NPN Digital Transistor 50 V, 3-Pin SOT-723
