onsemi Digital Transistor, 50 V NPN Surface, 3-Pin
- RS Stock No.:
- 186-7190
- Mfr. Part No.:
- MUN5235T1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-7190
- Mfr. Part No.:
- MUN5235T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 310mW | |
| Minimum DC Current Gain hFE | 80 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 2.2mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 2.4mm | |
| Series | MUN5235 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 310mW | ||
Minimum DC Current Gain hFE 80 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 2.2mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 2.4mm | ||
Series MUN5235 | ||
Automotive Standard AEC-Q101 | ||
This series of digital transistors is designed to replace a single device and its external resistor bias network. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors, a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space.
Simplifies Circuit Design
Reduces Board Space
Reduces Component Count
S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
These Devices are PbFree, Halogen Free/BFR Free
