onsemi MUN5135T1G Digital Transistor, -50 V PNP 100 mA Surface, 3-Pin
- RS Stock No.:
- 186-7182
- Mfr. Part No.:
- MUN5135T1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$129.00
(exc. GST)
$141.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.043 | $129.00 |
| 6000 - 9000 | $0.043 | $129.00 |
| 12000 + | $0.041 | $123.00 |
*price indicative
- RS Stock No.:
- 186-7182
- Mfr. Part No.:
- MUN5135T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 250mV | |
| Minimum DC Current Gain hFE | 80 | |
| Transistor Polarity | PNP | |
| Maximum Continuous Collector Current Ic | 100mA | |
| Maximum Power Dissipation Pd | 310mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | DTA123J | |
| Standards/Approvals | Pb-Free, RoHS | |
| Width | 2.4mm | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 250mV | ||
Minimum DC Current Gain hFE 80 | ||
Transistor Polarity PNP | ||
Maximum Continuous Collector Current Ic 100mA | ||
Maximum Power Dissipation Pd 310mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series DTA123J | ||
Standards/Approvals Pb-Free, RoHS | ||
Width 2.4mm | ||
Height 1.1mm | ||
Length 2.2mm | ||
Automotive Standard AEC-Q101 | ||
