onsemi BD242CG Bipolar Transistor, -3 A PNP, -90 V, 3-Pin TO-220
- RS Stock No.:
- 184-4185
- Mfr. Part No.:
- BD242CG
- Brand:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$43.10
(exc. GST)
$47.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 550 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 450 | $0.862 | $43.10 |
| 500 - 950 | $0.828 | $41.40 |
| 1000 + | $0.794 | $39.70 |
*price indicative
- RS Stock No.:
- 184-4185
- Mfr. Part No.:
- BD242CG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | -3A | |
| Maximum Collector Emitter Voltage Vceo | -90V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 10 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Transition Frequency ft | 1MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 40W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 10.53mm | |
| Series | BD242C | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Height | 30.02mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc -3A | ||
Maximum Collector Emitter Voltage Vceo -90V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 10 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Transition Frequency ft 1MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 40W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 10.53mm | ||
Series BD242C | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Height 30.02mm | ||
Automotive Standard No | ||
The 3 A, 100V PNP Bipolar Power Transistor designed for use in general purpose amplifier and switching applications. BD241C (NPN), BD242B (PNP) and BD242C (PNP) are complementary devices.
Collector-Emitter Saturation Voltage -VCE = 1.2 Vdc (Max) @ IC = 3.0 Adc
Collector-Emitter Sustaining Voltage -VCEO(sus) = 80 Vdc (Min.) BD242B= 100 Vdc (Min.) BD241C, BD242C
High Current Gain - Bandwidth ProductfT = 3.0 MHz (Min) @ IC = 500 mAdc
Compact TO-220 AB Package
Pb-Free Packages are Available
Related links
- onsemi Transistor -80 V, 3-Pin TO-220
- onsemi Transistor -100 V, 3-Pin TO-220
- onsemi Transistor -350 V, 3-Pin TO-220
- onsemi TIP32BG Transistor -80 V, 3-Pin TO-220
- onsemi MJE5731AG Transistor -350 V, 3-Pin TO-220
- onsemi MJF32CG Transistor -100 V, 3-Pin TO-220
- onsemi NJVMJK32CTWG Bipolar Transistor 4-Pin SOT-669
- Toshiba 2SA2059(TE12L -3 A PNP 3-Pin SC-62
