onsemi SBC846BWT1G Transistor, 100 mA NPN, 65 V, 3-Pin SC-70

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$9.80

(exc. GST)

$10.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18,000 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 700$0.098$9.80
800 - 1400$0.095$9.50
1500 +$0.094$9.40

*price indicative

Packaging Options:
RS Stock No.:
184-1555
Mfr. Part No.:
SBC846BWT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

65V

Package Type

SC-70

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Transistor Polarity

NPN

Maximum Emitter Base Voltage VEBO

6V

Maximum Power Dissipation Pd

200mW

Minimum DC Current Gain hFE

200

Maximum Transition Frequency ft

100MHz

Pin Count

3

Maximum Operating Temperature

150°C

Series

BC846BW

Width

1.35mm

Standards/Approvals

No

Height

1mm

Length

2.2mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The NPN Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-323/SC-70 package, which is designed for low power surface mount applications.

Pb-Free Packages are Available

Applications:

ESD Protection

Polarity Reversal Protection

Data Line Protection

Inductive Load Protection

Steering Logic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy