onsemi MUN5313DW1T1G Digital Transistor, 50 V NPN + PNP 100 mA Surface SOT-363, 6-Pin
- RS Stock No.:
- 184-1034
- Mfr. Part No.:
- MUN5313DW1T1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 184-1034
- Mfr. Part No.:
- MUN5313DW1T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-363 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Dual | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 385mW | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 250mV | |
| Minimum DC Current Gain hFE | 80 | |
| Transistor Polarity | NPN + PNP | |
| Maximum Continuous Collector Current Ic | 100mA | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Standards/Approvals | RoHS, Pb-Free | |
| Width | 1.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-363 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Dual | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 385mW | ||
Maximum Collector Emitter Saturation Voltage VceSAT 250mV | ||
Minimum DC Current Gain hFE 80 | ||
Transistor Polarity NPN + PNP | ||
Maximum Continuous Collector Current Ic 100mA | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 2.2mm | ||
Standards/Approvals RoHS, Pb-Free | ||
Width 1.35mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
This series of digital transistors is designed to replace a single device and its external resistor bias network. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors, a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space.
Simplifies Circuit Design
Reduces Board Space
Reduces Component Count
These Devices are PbFree, Halogen Free/BFR Free
Related links
- onsemi MUN5313DW1T1G Digital Transistor 6-Pin
- onsemi Digital Transistor 6-Pin
- onsemi Digital Transistor 6-Pin
- onsemi MUN5333DW1T1G Digital Transistor 6-Pin
- onsemi MUN5335DW1T1G Digital Transistor 6-Pin
- onsemi Digital Transistor 6-Pin
- onsemi MUN5216DW1T1G Digital Transistor 6-Pin
- onsemi MUN5312DW1T1G Digital Transistor 6-Pin
