ROHM IMX25T110 Transistor, 300 mA NPN, 20 V, 6-Pin SOT-457
- RS Stock No.:
- 178-6044
- Mfr. Part No.:
- IMX25T110
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$28.25
(exc. GST)
$31.10
(inc. GST)
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | $0.565 | $28.25 |
| 100 - 200 | $0.549 | $27.45 |
| 250 - 450 | $0.532 | $26.60 |
| 500 - 950 | $0.516 | $25.80 |
| 1000 + | $0.50 | $25.00 |
*price indicative
- RS Stock No.:
- 178-6044
- Mfr. Part No.:
- IMX25T110
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 300mA | |
| Maximum Collector Emitter Voltage Vceo | 20V | |
| Package Type | SOT-457 | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Transition Frequency ft | 10MHz | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 820 | |
| Maximum Emitter Base Voltage VEBO | 25V | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Height | 3mm | |
| Length | 3.1mm | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Series | IMX25 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 300mA | ||
Maximum Collector Emitter Voltage Vceo 20V | ||
Package Type SOT-457 | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Transition Frequency ft 10MHz | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 820 | ||
Maximum Emitter Base Voltage VEBO 25V | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Height 3mm | ||
Length 3.1mm | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Series IMX25 | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Related links
- ROHM Transistor 20 V, 6-Pin SOT-457
- Toshiba 2SC4213-A(TE85L 300 mA NPN 3-Pin SOT-323
- Toshiba 2SC3326-A(TE85L 300 mA NPN 3-Pin SOT-346
- Toshiba 2SC3326-B(F) Transistor 20 V, 3-Pin SOT-346
- Nexperia Transistor 160 V, 3-Pin SOT-23
- Nexperia PMBT5551 300 mA NPN 3-Pin SOT-23
- onsemi Transistor 400 V, 4-Pin SOT-223
- onsemi FJT44KTF Transistor 400 V, 4-Pin SOT-223
