onsemi TIP47G Transistor, 1 A NPN, 250 V, 3-Pin TO-220
- RS Stock No.:
- 178-4768
- Mfr. Part No.:
- TIP47G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$50.95
(exc. GST)
$56.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 June 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $1.019 | $50.95 |
| 100 - 150 | $0.994 | $49.70 |
| 200 + | $0.978 | $48.90 |
*price indicative
- RS Stock No.:
- 178-4768
- Mfr. Part No.:
- TIP47G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 250V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 350V | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 40W | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Transition Frequency ft | 2MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 30.02mm | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Series | TIP47 | |
| Length | 10.53mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 250V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 350V | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 40W | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Transition Frequency ft 2MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 30.02mm | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Series TIP47 | ||
Length 10.53mm | ||
Automotive Standard No | ||
Standards
Related links
- onsemi Transistor 250 V, 3-Pin TO-220
- STMicroelectronics Transistor 250 V, 3-Pin TO-220
- STMicroelectronics TIP47 Transistor 250 V, 3-Pin TO-220
- onsemi Transistor 250 V, 3-Pin TO-220
- onsemi MJE15032G Transistor 250 V, 3-Pin TO-220
- onsemi MJL21196G Transistor 250 V, 3-Pin TO-264
- onsemi 2SC5200OTU Transistor 250 V, 3-Pin TO-264
- onsemi MJW21196G Transistor 250 V, 3-Pin TO-247
