ROHM EMD53T2R Transistor, 100 mA NPN + PNP, 6-Pin SOT-563
- RS Stock No.:
- 171-5403
- Mfr. Part No.:
- EMD53T2R
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 16000 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 8000 units)*
$736.00
(exc. GST)
$808.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 8000 - 8000 | $0.092 | $736.00 | - |
| 16000 - 72000 | $0.088 | $704.00 | 4% |
| 80000 + | $0.079 | $632.00 | 14% |
*price indicative
- RS Stock No.:
- 171-5403
- Mfr. Part No.:
- EMD53T2R
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Package Type | SOT-563 | |
| Mount Type | Surface | |
| Maximum Transition Frequency ft | 250MHz | |
| Minimum DC Current Gain hFE | 35 | |
| Transistor Polarity | NPN + PNP | |
| Maximum Power Dissipation Pd | 150mW | |
| Minimum Operating Temperature | 150°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Length | 1.7mm | |
| Height | 550μm | |
| Series | EMD53 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Package Type SOT-563 | ||
Mount Type Surface | ||
Maximum Transition Frequency ft 250MHz | ||
Minimum DC Current Gain hFE 35 | ||
Transistor Polarity NPN + PNP | ||
Maximum Power Dissipation Pd 150mW | ||
Minimum Operating Temperature 150°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Length 1.7mm | ||
Height 550μm | ||
Series EMD53 | ||
Automotive Standard No | ||
DTA014E and DTC014E chip in a EMT6 package.
Transistor elements are independent, eliminating interface.
Mounting cost and area can be cut in half.
Lead Free.
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Surveillance Camera for Network
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Related links
- ROHM EMD53T2R Transistor 6-Pin SOT-563
- Nexperia Transistor 45 V, 6-Pin UMT
- onsemi FFB2227A Transistor 30 V, 6-Pin SOT-363
- ROHM EMD9T2R Dual NPN/PNP Digital Transistor 50 V, 6-Pin SOT-563
- Nexperia BC817DPN Transistor 45 V, 6-Pin SOT-457
- onsemi Transistor 30 V, 6-Pin SOT-363
- Diodes Inc MMDT4413-7-F Transistor 40 V, 6-Pin SOT-363
- ROHM UMD22NTR Digital Transistor 50 V, 6-Pin SOT-363
