onsemi BD238STU PNP Transistor, 2 A, 80 V, 3-Pin TO-126
- RS Stock No.:
- 169-8751
- Mfr. Part No.:
- BD238STU
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-8751
- Mfr. Part No.:
- BD238STU
- Brand:
- ON Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 2 A | |
| Maximum Collector Emitter Voltage | 80 V | |
| Package Type | TO-126 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 25 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -100 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Maximum Operating Frequency | 3 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 8 x 3.25 x 11mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type PNP | ||
Maximum DC Collector Current 2 A | ||
Maximum Collector Emitter Voltage 80 V | ||
Package Type TO-126 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 25 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -100 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 3 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 8 x 3.25 x 11mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- MY
Related links
- onsemi BD238STU PNP Transistor 80 V, 3-Pin TO-126
- onsemi BD14010STU PNP Transistor -80 V, 3-Pin TO-126
- onsemi BD14016STU Transistor -80 V, 3-Pin TO-126
- onsemi BD14010STU Transistor 80 V, 3-Pin TO-126
- onsemi BD14016STU Transistor 80 V, 3-Pin TO-126
- onsemi BD13916STU Transistor 80 V, 3-Pin TO-126
- onsemi BD13910STU Transistor 80 V, 3-Pin TO-126
- onsemi KSB772YSTU PNP Transistor -30 V, 3-Pin TO-126
