onsemi BC559BTA Transistor, -100 mA PNP, -30 V, 3-Pin TO-92
- RS Stock No.:
- 169-8621
- Mfr. Part No.:
- BC559BTA
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 2000 units)*
$164.00
(exc. GST)
$180.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 August 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 2000 - 2000 | $0.082 | $164.00 |
| 4000 - 6000 | $0.08 | $160.00 |
| 8000 + | $0.079 | $158.00 |
*price indicative
- RS Stock No.:
- 169-8621
- Mfr. Part No.:
- BC559BTA
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -30V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -30V | |
| Maximum Transition Frequency ft | 10MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | PNP | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 17.4mm | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Series | BC559 | |
| Width | 4.19mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -30V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -30V | ||
Maximum Transition Frequency ft 10MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity PNP | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 17.4mm | ||
Standards/Approvals No | ||
Length 5.2mm | ||
Series BC559 | ||
Width 4.19mm | ||
Automotive Standard No | ||
Small Signal PNP Transistors, Up to 30V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi Transistor -30 V, 3-Pin TO-92
- onsemi BC559CTA Transistor -30 V, 3-Pin TO-92
- onsemi BC858ALT1G Transistor -30 V, 3-Pin SOT-23
- onsemi Transistor -30 V, 3-Pin SOT-23
- onsemi BC858BLT1G Transistor -30 V, 3-Pin SOT-23
- onsemi BC858BWT1G Transistor -30 V, 3-Pin SOT-323
- onsemi BC858CLT3G Transistor -30 V, 3-Pin SOT-23
- Nexperia BC858B -100 mA PNP 3-Pin SOT-23
