Diodes Inc DXT5401-13 Transistor, -600 mA PNP, -150 V, 3-Pin SOT-89
- RS Stock No.:
- 169-7388
- Mfr. Part No.:
- DXT5401-13
- Brand:
- DiodesZetex
This image is representative of the product range
Add 5000 more to save $70.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,380.00
(exc. GST)
$1,517.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 September 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.552 | $1,380.00 | - |
| 5000 - 7500 | $0.538 | $1,345.00 | $70.00 |
| 10000 + | $0.53 | $1,325.00 | $220.00 |
*price indicative
- RS Stock No.:
- 169-7388
- Mfr. Part No.:
- DXT5401-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -600mA | |
| Maximum Collector Emitter Voltage Vceo | -150V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -160V | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Power Dissipation Pd | 1W | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.6mm | |
| Standards/Approvals | RoHS | |
| Width | 2.6mm | |
| Series | DXT5401 | |
| Length | 4.6mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -600mA | ||
Maximum Collector Emitter Voltage Vceo -150V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -160V | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Power Dissipation Pd 1W | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.6mm | ||
Standards/Approvals RoHS | ||
Width 2.6mm | ||
Series DXT5401 | ||
Length 4.6mm | ||
- COO (Country of Origin):
- CN
General Purpose PNP Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc DXT5401-13 Transistor -150 V, 3-Pin SOT-89
- Diodes Inc MMBT5401-7-F Transistor -150 V, 3-Pin SOT-23
- Diodes Inc Transistor -150 V, 3-Pin SOT-23
- Diodes Inc MMST5401-7-F Transistor -150 V, 3-Pin SOT-323
- onsemi MMBT5401LT1G Transistor -150 V, 3-Pin SOT-23
- onsemi Transistor -150 V, 3-Pin SOT-23
- Diodes Inc DXT5551-13 Transistor 160 V, 3-Pin SOT-89
- Nexperia Transistor -150 V, 3-Pin SOT-89
