STMicroelectronics Transistor, -15 A PNP, -100 V, 3-Pin TO-220

This image is representative of the product range

Subtotal (1 unit)*

$3.42

(exc. GST)

$3.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 154 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.42

*price indicative

RS Stock No.:
169-3164
Mfr. Part No.:
BD912
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Transistor

Maximum DC Collector Current Idc

-15A

Maximum Collector Emitter Voltage Vceo

-100V

Package Type

TO-220

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

100V

Maximum Transition Frequency ft

3MHz

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

15

Transistor Polarity

PNP

Maximum Power Dissipation Pd

90W

Pin Count

3

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

4.6mm

Length

10.4mm

Height

29.75mm

Automotive Standard

No

PNP Power Transistors, STMicroelectronics


Bipolar Transistors, STMicroelectronics


A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Each (In a Pack of 5)
$1.774
  • RS Stock No. 7959246
  • Mfr. Part No. TIP42A
Each (In a Pack of 10)
$1.205
Each (In a Tube of 50)
$0.955
  • RS Stock No. 5449674
  • Mfr. Part No. MJE15029G
Each
$4.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy