STMicroelectronics TIP29C Transistor, 1 A NPN, 100 V, 3-Pin TO-220

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$60.25

(exc. GST)

$66.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200$1.205$60.25-
250 +$1.086$54.309%

*price indicative

RS Stock No.:
168-6167
Mfr. Part No.:
TIP29C
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

100V

Package Type

TO-220

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

100V

Maximum Power Dissipation Pd

30W

Minimum Operating Temperature

0°C

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

15

Transistor Polarity

NPN

Pin Count

3

Maximum Operating Temperature

150°C

Length

10.4mm

Standards/Approvals

No

Width

4.6mm

Height

28.9mm

Automotive Standard

No

NPN Power Transistors, STMicroelectronics


Bipolar Transistors, STMicroelectronics


A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy