onsemi KSP2222ATA Transistor, 600 mA NPN, 40 V, 3-Pin TO-92
- RS Stock No.:
- 166-2433
- Mfr. Part No.:
- KSP2222ATA
- Brand:
- onsemi
This image is representative of the product range
Add 4000 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 2000 units)*
$200.00
(exc. GST)
$220.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.10 | $200.00 | - |
| 4000 - 6000 | $0.097 | $194.00 | 3% |
| 8000 + | $0.096 | $192.00 | 4% |
*price indicative
- RS Stock No.:
- 166-2433
- Mfr. Part No.:
- KSP2222ATA
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 600mA | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 75V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 35 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Power Dissipation Pd | 625mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Height | 19.05mm | |
| Width | 4.19mm | |
| Series | KSP2222A | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 600mA | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 75V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 35 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature 0°C | ||
Maximum Power Dissipation Pd 625mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Height 19.05mm | ||
Width 4.19mm | ||
Series KSP2222A | ||
Length 5.2mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi Transistor 40 V, 3-Pin TO-92
- onsemi KSP2222ABU Transistor 40 V, 3-Pin TO-92
- onsemi 2N4401BU Transistor 40 V, 3-Pin TO-92
- onsemi 2N4401TFR Digital Transistor 40 V, 3-Pin TO-92
- onsemi 2N4401TAR Transistor 40 V, 3-Pin TO-92
- onsemi Digital Transistor 40 V, 3-Pin TO-92
- onsemi 2N4401TF Transistor 40 V, 3-Pin TO-92
- onsemi Transistor 40 V, 3-Pin SOT-23
