STMicroelectronics STN93003 Transistor, -1.5 A PNP, -400 V, 4-Pin SOT-223
- RS Stock No.:
- 166-1071
- Mfr. Part No.:
- STN93003
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $225.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$453.00
(exc. GST)
$498.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.453 | $453.00 | - |
| 5000 + | $0.408 | $408.00 | $225.00 |
*price indicative
- RS Stock No.:
- 166-1071
- Mfr. Part No.:
- STN93003
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1.5A | |
| Maximum Collector Emitter Voltage Vceo | -400V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 4 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 1.6W | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Width | 7mm | |
| Series | STN93003 | |
| Length | 6.7mm | |
| Height | 1.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1.5A | ||
Maximum Collector Emitter Voltage Vceo -400V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 4 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 1.6W | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Width 7mm | ||
Series STN93003 | ||
Length 6.7mm | ||
Height 1.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
High Voltage Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
Related links
- STMicroelectronics STN93003 Transistor -400 V, 4-Pin SOT-223
- STMicroelectronics Transistor 400 V, 4-Pin SOT-223
- Nexperia Transistor -400 V, 4-Pin SOT-223
- Diodes Inc Transistor -400 V, 4-Pin SOT-223
- Diodes Inc Transistor -400 V, 4-Pin SOT-223
- Diodes Inc FZT758TA Transistor -400 V, 4-Pin SOT-223
- Diodes Inc FZT558TA Transistor -400 V, 4-Pin SOT-223
- Nexperia PBHV9040Z -250 mA PNP 4-Pin SOT-223
