Infineon BFR92PE6327HTSA1 Transistor, 45 mA NPN, 15 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$660.00

(exc. GST)

$720.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.22$660.00-
6000 - 9000$0.215$645.002%
12000 +$0.211$633.004%

*price indicative

RS Stock No.:
166-0863
Mfr. Part No.:
BFR92PE6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Transistor

Maximum DC Collector Current Idc

45mA

Maximum Collector Emitter Voltage Vceo

15V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

20V

Maximum Emitter Base Voltage VEBO

2.5V

Minimum DC Current Gain hFE

70

Transistor Polarity

NPN

Maximum Power Dissipation Pd

280mW

Maximum Transition Frequency ft

5000MHz

Maximum Operating Temperature

150°C

Pin Count

3

Series

BFR92P

Height

1.1mm

Standards/Approvals

No

Width

2.4mm

Length

2.9mm

Automotive Standard

AEC-Q101

RF Bipolar Transistors, Infineon


Bipolar Transistors, Infineon


  • RS Stock No. 4452203P
  • Mfr. Part No. BFR35APE6327HTSA1
Each (Supplied on a Reel)
$1.618
  • RS Stock No. 4452219P
  • Mfr. Part No. BFR92PE6327HTSA1
Each (Supplied on a Reel)
$0.384
  • RS Stock No. 4452203
  • Mfr. Part No. BFR35APE6327HTSA1
Each (In a Pack of 5)
$1.618
  • RS Stock No. 8922365P
  • Mfr. Part No. BFR93AE6327HTSA1
Each (Supplied on a Reel)
$0.253

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy