Nexperia MMBTA92,215 Transistor, -100 mA PNP, -300 V, 3-Pin SOT-23
- RS Stock No.:
- 166-0116
- Mfr. Part No.:
- MMBTA92,215
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$258.00
(exc. GST)
$285.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.086 | $258.00 |
| 6000 - 27000 | $0.084 | $252.00 |
| 30000 + | $0.082 | $246.00 |
*price indicative
- RS Stock No.:
- 166-0116
- Mfr. Part No.:
- MMBTA92,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -300V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -300V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 25 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Transition Frequency ft | 100MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | MMBTA92 | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -300V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -300V | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 25 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Transition Frequency ft 100MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series MMBTA92 | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 3mm | ||
Automotive Standard No | ||
High Voltage Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia Transistor -300 V, 3-Pin SOT-23
- Nexperia MMBTA92 -100 mA PNP 3-Pin SOT-23
- Nexperia PMBTA92 -100 mA PNP 3-Pin SOT-23
- Nexperia PZTA92 -100 mA PNP 4-Pin SOT-223
- Nexperia Transistor -300 V, 3-Pin SOT-23
- Toshiba 2SA1721-O(TE85L 100 mA PNP 3-Pin SOT-346
- Nexperia BF821 -50 mA PNP 3-Pin SOT-23
- Nexperia Transistor -45 V, 3-Pin SOT-23
