Nexperia PBHV9050T,215 Transistor, -150 mA PNP, -500 V, 3-Pin SOT-23
- RS Stock No.:
- 166-0094
- Mfr. Part No.:
- PBHV9050T,215
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$756.00
(exc. GST)
$831.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.252 | $756.00 |
| 15000 + | $0.244 | $732.00 |
*price indicative
- RS Stock No.:
- 166-0094
- Mfr. Part No.:
- PBHV9050T,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -150mA | |
| Maximum Collector Emitter Voltage Vceo | -500V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -500V | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Minimum DC Current Gain hFE | 80 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 300mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 50MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | PBHV9050T | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Width | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -150mA | ||
Maximum Collector Emitter Voltage Vceo -500V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -500V | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Minimum DC Current Gain hFE 80 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 300mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 50MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series PBHV9050T | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Width 1.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Voltage Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia PBHV9050T -150 mA PNP 3-Pin SOT-23
- Diodes Inc FMMT560TA Transistor -500 V, 3-Pin SOT-23
- Diodes Inc Transistor -500 V, 3-Pin SOT-23
- Nexperia Transistor 500 V, 3-Pin SOT-23
- Diodes Inc FZT560TA Transistor -500 V, 4-Pin SOT-223
- Diodes Inc Transistor -500 V, 4-Pin SOT-223
- STMicroelectronics Transistor -500 V, 3-Pin SOT-23
- STMicroelectronics STR2550 Transistor -500 V, 3-Pin SOT-23
