Nexperia BF621 PNP Transistor, -50 mA, -300 V, 3-Pin SOT-89
- RS Stock No.:
- 165-8563
- Mfr. Part No.:
- BF621
- Brand:
- Nexperia
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-8563
- Mfr. Part No.:
- BF621
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
- COO (Country of Origin):
- HK
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Nexperia Transistor -300 V, 3-Pin SOT-23
- Nexperia BF821 -50 mA PNP 3-Pin SOT-23
- Nexperia BF622 Transistor 250 V, 3-Pin SOT-89
- Nexperia BF820 50 mA NPN 3-Pin SOT-23
- Nexperia Transistor 300 V, 3-Pin SOT-23
- Diodes Inc Transistor -200 V, 3-Pin SOT-89
- onsemi Bipolar Transistor 300 V, 4-Pin SOT-223
- onsemi PZTA42T1G Bipolar Transistor 300 V, 4-Pin SOT-223
