onsemi MJE350G Bipolar Transistor, -500 mA PNP, -300 V, 3-Pin TO-225
- RS Stock No.:
- 163-2505
- Mfr. Part No.:
- MJE350G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 box of 500 units)*
$404.50
(exc. GST)
$445.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 500 unit(s) ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | $0.809 | $404.50 |
| 1000 - 1500 | $0.788 | $394.00 |
| 2000 + | $0.776 | $388.00 |
*price indicative
- RS Stock No.:
- 163-2505
- Mfr. Part No.:
- MJE350G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -300V | |
| Package Type | TO-225 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -300V | |
| Maximum Emitter Base Voltage VEBO | 3V | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 20W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 8.3mm | |
| Height | 27.26mm | |
| Width | 3.45mm | |
| Series | MJE350 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -300V | ||
Package Type TO-225 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -300V | ||
Maximum Emitter Base Voltage VEBO 3V | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 20W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 8.3mm | ||
Height 27.26mm | ||
Width 3.45mm | ||
Series MJE350 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Standards
Related links
- onsemi MJE350G Bipolar Transistor -300 V, 3-Pin TO-225
- onsemi PZTA92T1G Transistor -300 V, 4-Pin SOT-223
- onsemi Transistor -300 V, 4-Pin SOT-223
- onsemi MMBTA92LT1G Transistor -300 V, 3-Pin SOT-23
- onsemi Transistor -300 V, 3-Pin TO-92
- onsemi Transistor -300 V, 3-Pin DPAK
- onsemi MJD350T4G Transistor -300 V, 3-Pin DPAK
- onsemi Transistor -300 V, 3-Pin SOT-23
