onsemi MJE15028G Transistor, 8 A NPN, 120 V, 3-Pin TO-220
- RS Stock No.:
- 163-2502
- Mfr. Part No.:
- MJE15028G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$96.60
(exc. GST)
$106.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 550 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $1.932 | $96.60 |
| 100 - 150 | $1.884 | $94.20 |
| 200 + | $1.855 | $92.75 |
*price indicative
- RS Stock No.:
- 163-2502
- Mfr. Part No.:
- MJE15028G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 8A | |
| Maximum Collector Emitter Voltage Vceo | 120V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 120V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 20 | |
| Maximum Power Dissipation Pd | 50W | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 30MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.53mm | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Series | MJE15028 | |
| Height | 30.02mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 8A | ||
Maximum Collector Emitter Voltage Vceo 120V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 120V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 20 | ||
Maximum Power Dissipation Pd 50W | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 30MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 10.53mm | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Series MJE15028 | ||
Height 30.02mm | ||
Automotive Standard No | ||
NPN Power Transistors, ON Semiconductor
Standards
Related links
- onsemi Transistor 120 V, 3-Pin TO-220
- onsemi Transistor 450 V, 3-Pin TO-220
- onsemi Transistor 400 V, 3-Pin TO-220
- onsemi Transistor 250 V, 3-Pin TO-220
- onsemi Transistor 150 V, 3-Pin TO-220
- onsemi MJF15030G Transistor 150 V, 3-Pin TO-220
- onsemi MJE18008G Transistor 450 V, 3-Pin TO-220
- onsemi MJE13007G Transistor 400 V, 3-Pin TO-220
