onsemi CPH5504-TL-E Dual NPN Transistor, 3 A, 100 V, 5-Pin CPH
- RS Stock No.:
- 163-2105
- Mfr. Part No.:
- CPH5504-TL-E
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-2105
- Mfr. Part No.:
- CPH5504-TL-E
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 3 A | |
| Maximum Collector Emitter Voltage | 100 V | |
| Package Type | CPH | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 900 mW | |
| Transistor Configuration | Common Emitter | |
| Maximum Collector Base Voltage | 100 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 380 MHz | |
| Pin Count | 5 | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2.9 x 1.6 x 0.9mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 3 A | ||
Maximum Collector Emitter Voltage 100 V | ||
Package Type CPH | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 900 mW | ||
Transistor Configuration Common Emitter | ||
Maximum Collector Base Voltage 100 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 380 MHz | ||
Pin Count 5 | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.9 x 1.6 x 0.9mm | ||
- COO (Country of Origin):
- CN
Related links
- onsemi CPH5504-TL-E Dual NPN Transistor 100 V, 5-Pin CPH
- onsemi CPH6501-TL-E Dual NPN Transistor 30 V, 6-Pin CPH
- onsemi CPH5512-TL-E Dual Isolated PIN Diode 50V, 5-Pin CPH
- onsemi Transistor 50 V, 5-Pin CPH
- onsemi CPH5524-TL-E Transistor 50 V, 5-Pin CPH
- onsemi CPH6539-TL-H Dual NPN Transistor 30 V, 6-Pin CPH
- onsemi CPH6904-TL-E 25 V 20 to 40 mA, 6-Pin CPH
- onsemi 50C02CH-TL-E NPN Transistor 50 V, 3-Pin CPH
