onsemi CPH6904-TL-E, Dual N-Channel JFET-Channel JFET, 25 V 20 → 40 mA, 6-Pin CPH
- RS Stock No.:
- 791-9403
- Mfr. Part No.:
- CPH6904-TL-E
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save -
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.10
(exc. GST)
$8.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 730 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | $0.81 | $8.10 | - |
| 750 - 1490 | $0.808 | $8.08 | - |
| 1500 + | $0.805 | $8.05 | - |
*price indicative
- RS Stock No.:
- 791-9403
- Mfr. Part No.:
- CPH6904-TL-E
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | JFET | |
| Channel Type | N | |
| Sub Type | JFET | |
| Maximum Drain Source Voltage Vds | 25V | |
| Configuration | Dual | |
| Mount Type | Surface | |
| Package Type | CPH | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 6 | |
| Maximum Power Dissipation Pd | 400mW | |
| Maximum Gate Source Voltage Vgs | -25V | |
| Drain Source Current Ids | 20 → 40 mA | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Series | CPH6904 | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type JFET | ||
Channel Type N | ||
Sub Type JFET | ||
Maximum Drain Source Voltage Vds 25V | ||
Configuration Dual | ||
Mount Type Surface | ||
Package Type CPH | ||
Minimum Operating Temperature -55°C | ||
Pin Count 6 | ||
Maximum Power Dissipation Pd 400mW | ||
Maximum Gate Source Voltage Vgs -25V | ||
Drain Source Current Ids 20 → 40 mA | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Series CPH6904 | ||
Length 2.9mm | ||
Automotive Standard No | ||
N-channel JFET, ON Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
Related links
- onsemi 25 V 20 to 40 mA, 6-Pin CPH
- onsemi CPH3910-TL-E 25 V 50 mA, 3-Pin CPH
- onsemi 25 V 24 to 60 mA, 3-Pin SOT-23
- onsemi 25 V 12 to 30 mA, 3-Pin SOT-23
- onsemi MMBFJ310LT3G 25 V 24 to 60 mA, 3-Pin SOT-23
- onsemi MMBFJ309LT1G 25 V 12 to 30 mA, 3-Pin SOT-23
- onsemi MMBFJ310LT1G 25 V 24 to 60 mA, 3-Pin SOT-23
- onsemi -25 V dc 1.5 to 20 mA, 3-Pin SOT-23
