onsemi MMUN2133LT1G Digital Transistor, -50 V PNP 100 mA Surface SOT-23, 3-Pin
- RS Stock No.:
- 163-0976
- Mfr. Part No.:
- MMUN2133LT1G
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$141.00
(exc. GST)
$156.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.047 | $141.00 | - |
| 6000 - 9000 | $0.046 | $138.00 | 2% |
| 12000 + | $0.045 | $135.00 | 4% |
*price indicative
- RS Stock No.:
- 163-0976
- Mfr. Part No.:
- MMUN2133LT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-23 | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum DC Current Gain hFE | 80 | |
| Transistor Polarity | PNP | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 250mV | |
| Maximum Continuous Collector Current Ic | 100mA | |
| Maximum Power Dissipation Pd | 400mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Pb-Free, RoHS | |
| Length | 3.04mm | |
| Height | 1.11mm | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-23 | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum DC Current Gain hFE 80 | ||
Transistor Polarity PNP | ||
Maximum Collector Emitter Saturation Voltage VceSAT 250mV | ||
Maximum Continuous Collector Current Ic 100mA | ||
Maximum Power Dissipation Pd 400mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Pb-Free, RoHS | ||
Length 3.04mm | ||
Height 1.11mm | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Dual Resistor Digital PNP Transistors, ON Semiconductor
Digital Transistors, ON Semiconductor
Standards
Related links
- onsemi Digital Transistor 3-Pin
- onsemi SMMUN2111LT3G Digital Transistor 3-Pin
- onsemi MMUN2113LT1G Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM DTA123JKAT146 Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM DTA124EKAT146 Digital Transistor 3-Pin
- ROHM EMB52T2R Digital Transistor 6-Pin
