Nexperia BC857A,215 Transistor, -100 mA PNP, -45 V, 3-Pin SOT-23
- RS Stock No.:
- 151-2814
- Mfr. Part No.:
- BC857A,215
- Brand:
- Nexperia
This image is representative of the product range
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 500 units)*
$21.50
(exc. GST)
$23.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8,000 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 500 - 500 | $0.043 | $21.50 | - |
| 1000 - 1000 | $0.042 | $21.00 | 2% |
| 1500 + | $0.041 | $20.50 | 4% |
*price indicative
- RS Stock No.:
- 151-2814
- Mfr. Part No.:
- BC857A,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 250mW | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum DC Current Gain hFE | 125 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | BC857 | |
| Width | 1.3mm | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 250mW | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum DC Current Gain hFE 125 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series BC857 | ||
Width 1.3mm | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 1512594
- Mfr. Part No. BC857A,215
- RS Stock No. 4842353P
- Mfr. Part No. BCW70,215
- RS Stock No. 4845201P
- Mfr. Part No. BCX71H,215
- RS Stock No. 4845100
- Mfr. Part No. BC857,215
Related links
- Nexperia Transistor -45 V, 3-Pin SOT-23
- Nexperia Transistor 45 V, 3-Pin SOT-23
- Nexperia BC857A -100 mA PNP 3-Pin SOT-23
- Diodes Inc Transistor -45 V, 3-Pin SOT-23
- Nexperia Transistor -45 V, 3-Pin SOT-323
- Nexperia BC860B -100 mA PNP 3-Pin SOT-23
- Nexperia BCX71H -100 mA PNP 3-Pin SOT-23
- Nexperia Transistor -45 V, 3-Pin SOT-883











