Nexperia PBLS2001D,115 Dual NPN + PNP Transistor, 1 A, 20 V, 6-Pin SOT-457 (SC-74)
- RS Stock No.:
- 146-0884
- Mfr. Part No.:
- PBLS2001D,115
- Brand:
- Nexperia
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-0884
- Mfr. Part No.:
- PBLS2001D,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | NPN + PNP | |
| Maximum DC Collector Current | 1 A | |
| Maximum Collector Emitter Voltage | 20 V | |
| Package Type | SOT-457 (SC-74) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 600 mW | |
| Transistor Configuration | N+P Loadswitch | |
| Maximum Collector Base Voltage | -20 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 3.1 x 1.7 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type NPN + PNP | ||
Maximum DC Collector Current 1 A | ||
Maximum Collector Emitter Voltage 20 V | ||
Package Type SOT-457 (SC-74) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 600 mW | ||
Transistor Configuration N+P Loadswitch | ||
Maximum Collector Base Voltage -20 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 3.1 x 1.7 x 1.1mm | ||
- COO (Country of Origin):
- MY
Related links
- Nexperia PBLS2001D 1 A 6-Pin SOT-457 (SC-74)
- ROHM IMX1T110 Dual NPN Transistor 50 V, 6-Pin SOT-457 (SC-74)
- Nexperia BCM847DS Transistor 45 V, 6-Pin SOT-457 (SC-74)
- Nexperia 4-Element Bi-Directional TVS Diode Array, 6-Pin SOT-457 (SC-74)
- Nexperia PRTR5V0U4D 6-Pin SOT-457 (SC-74)
- Infineon SMBT3904UPNE6327HTSA1 Dual NPN + PNP Transistor 40 V, 6-Pin SC-74
- Nexperia Transistor 45 V, 6-Pin SOT-457
- Nexperia BC817DPN Transistor 45 V, 6-Pin SOT-457
