onsemi KSP2907ATA Transistor, -600 mA PNP, -60 V, 3-Pin TO-92
- RS Stock No.:
- 145-5536
- Mfr. Part No.:
- KSP2907ATA
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 2000 units)*
$358.00
(exc. GST)
$394.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 August 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 2000 - 2000 | $0.179 | $358.00 |
| 4000 - 6000 | $0.174 | $348.00 |
| 8000 + | $0.172 | $344.00 |
*price indicative
- RS Stock No.:
- 145-5536
- Mfr. Part No.:
- KSP2907ATA
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -600mA | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -60V | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 50 | |
| Maximum Power Dissipation Pd | 625mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.19mm | |
| Series | KSP2907A | |
| Height | 20.95mm | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -600mA | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -60V | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 50 | ||
Maximum Power Dissipation Pd 625mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.19mm | ||
Series KSP2907A | ||
Height 20.95mm | ||
Length 5.2mm | ||
Automotive Standard No | ||
Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi Transistor -60 V, 3-Pin TO-92
- onsemi MMBT2907ALT3G Transistor -60 V, 3-Pin SOT-23
- onsemi Transistor -60 V, 3-Pin SOT-23
- Microchip JANTX2N2905A Bipolar Transistor 60 V, 3-Pin TO-39
- Semelab 2N2907ACSM Transistor 60 V, 3-Pin LCC 1
- Microchip 2N2905A Bipolar Transistor 60 V, 3-Pin TO-39
- Microchip 2N2907A PNP Transistor 60 V, 3-Pin TO-18
- Nexperia Transistor -60 V, 3-Pin SOT-23
