onsemi FJP3305H1TU Transistor, 4 A NPN, 400 V, 3-Pin TO-220
- RS Stock No.:
- 145-4545
- Mfr. Part No.:
- FJP3305H1TU
- Brand:
- onsemi
This image is representative of the product range
Add 100 more to save $3.30
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$64.95
(exc. GST)
$71.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 150 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.299 | $64.95 | - |
| 100 - 150 | $1.266 | $63.30 | $3.30 |
| 200 + | $1.247 | $62.35 | $10.40 |
*price indicative
- RS Stock No.:
- 145-4545
- Mfr. Part No.:
- FJP3305H1TU
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 4A | |
| Maximum Collector Emitter Voltage Vceo | 400V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 700V | |
| Maximum Transition Frequency ft | 4MHz | |
| Maximum Emitter Base Voltage VEBO | 9V | |
| Maximum Power Dissipation Pd | 75W | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 8 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Series | FJP3305 | |
| Height | 16.51mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 4A | ||
Maximum Collector Emitter Voltage Vceo 400V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 700V | ||
Maximum Transition Frequency ft 4MHz | ||
Maximum Emitter Base Voltage VEBO 9V | ||
Maximum Power Dissipation Pd 75W | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 8 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Series FJP3305 | ||
Height 16.51mm | ||
Automotive Standard No | ||
High Voltage NPN Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi Transistor 400 V, 3-Pin TO-220
- STMicroelectronics BUL128D-B Transistor 400 V, 3-Pin TO-220
- STMicroelectronics Transistor 400 V, 3-Pin TO-220
- WeEn Semiconductors Co.127 Transistor 400 V, 3-Pin TO-220
- onsemi Transistor 400 V, 3-Pin DPAK
- onsemi FJD5304DTF Transistor 400 V, 3-Pin DPAK
- onsemi Transistor 400 V, 3-Pin TO-220
- onsemi Transistor 400 V, 3-Pin TO-220
