onsemi SMMBT2222ALT1G Transistor, 600 mA NPN, 40 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save $12.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$174.00

(exc. GST)

$192.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.058$174.00-
6000 - 9000$0.056$168.00$12.00
12000 +$0.056$168.00$24.00

*price indicative

RS Stock No.:
145-3904
Mfr. Part No.:
SMMBT2222ALT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

600mA

Maximum Collector Emitter Voltage Vceo

40V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

75V dc

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

100MHz

Maximum Emitter Base Voltage VEBO

6V

Maximum Power Dissipation Pd

225mW

Minimum DC Current Gain hFE

40

Transistor Polarity

NPN

Pin Count

3

Maximum Operating Temperature

150°C

Length

3.04mm

Width

2.64mm

Standards/Approvals

No

Height

1.11mm

Automotive Standard

No

COO (Country of Origin):
CN
The SMMBT2222ALT1G is an NPN bipolar transistor, designed for linear and switching purposes. Housed in a SOT-23 package, this handles lower power surface mounted applications greatly. The SMMBT2222ALT1G is also PB-Free.

General Purpose NPN Transistors, up to 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy