onsemi DTC144EET1G Digital Transistor, 50 V NPN Surface, 3-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$162.00

(exc. GST)

$177.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.054$162.00
6000 - 9000$0.053$159.00
12000 +$0.052$156.00

*price indicative

RS Stock No.:
145-3170
Mfr. Part No.:
DTC144EET1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Maximum Collector Emitter Voltage Vceo

50V

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Transistor Polarity

NPN

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

80

Maximum Power Dissipation Pd

300mW

Maximum Operating Temperature

150°C

Pin Count

3

Length

1.65mm

Height

800μm

Series

DTC144EE

Standards/Approvals

No

Width

900μm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Dual Resistor Digital NPN Transistors, ON Semiconductor


Digital Transistors, ON Semiconductor


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

  • RS Stock No. 8010121
  • Mfr. Part No. DTC144EET1G
Each (On a Tape of 250)
$0.10
  • RS Stock No. 8010121P
  • Mfr. Part No. DTC144EET1G
Each (Supplied on a Reel)
$0.10
  • RS Stock No. 8010096
  • Mfr. Part No. DTC123JET1G
Each (On a Tape of 250)
$0.089
  • RS Stock No. 8010070P
  • Mfr. Part No. DTC114TET1G
Each (Supplied on a Reel)
$0.101

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy