ROHM DTD513ZETL NPN Digital Transistor, 500 mA, 12 V, 3-Pin SOT-416
- RS Stock No.:
- 133-2969
- Mfr. Part No.:
- DTD513ZETL
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-2969
- Mfr. Part No.:
- DTD513ZETL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 500 mA | |
| Maximum Collector Emitter Voltage | 12 V | |
| Package Type | SOT-416 (SC-75A) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 150 mW | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 12 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 1.7 x 0.9 x 0.7mm | |
| Base-Emitter Resistor | 10kΩ | |
| Typical Resistor Ratio | 10 | |
| Typical Input Resistor | 1 kΩ | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type NPN | ||
Maximum DC Collector Current 500 mA | ||
Maximum Collector Emitter Voltage 12 V | ||
Package Type SOT-416 (SC-75A) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 150 mW | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 12 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 1.7 x 0.9 x 0.7mm | ||
Base-Emitter Resistor 10kΩ | ||
Typical Resistor Ratio 10 | ||
Typical Input Resistor 1 kΩ | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- JP
Related links
- ROHM DTD523YETL NPN Digital Transistor 12 V, 3-Pin SOT-416
- ROHM 2SC5585TL NPN Transistor 12 V, 3-Pin SOT-416
- Infineon BCR512E6327HTSA1 NPN Digital Transistor 50 V, 3-Pin SOT-23
- ROHM 500 mA 50 V 4.7 kΩ Single, 3-Pin SOT-346
- ROHM EMX18T2R Bipolar Transistor 12 V, 6-Pin SOT-563
- ROHM Bipolar Transistor 12 V, 6-Pin SOT-563
- Nexperia PDTD123YT 500 mA NPN 3-Pin SOT-23
- Infineon BCR503E6327HTSA1 Digital Transistor 50 V, 3-Pin SOT-23
