ROHM 2SCR513RTL Transistor, 1 A NPN, 50 V, 3-Pin
- RS Stock No.:
- 128-8831
- Mfr. Part No.:
- 2SCR513RTL
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$36.10
(exc. GST)
$39.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 950 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $0.722 | $36.10 |
| 250 - 450 | $0.701 | $35.05 |
| 500 - 2450 | $0.68 | $34.00 |
| 2500 - 4950 | $0.659 | $32.95 |
| 5000 + | $0.639 | $31.95 |
*price indicative
- RS Stock No.:
- 128-8831
- Mfr. Part No.:
- 2SCR513RTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Transition Frequency ft | 360MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 3mm | |
| Width | 1.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Transition Frequency ft 360MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 3mm | ||
Width 1.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
NPN Power Transistors, ROHM
Bipolar Transistors, ROHM Semiconductor
Related links
- ROHM 2SCR513RHZGTL Bipolar Transistor 50 V, 3-Pin SOT-346T
- ROHM 2SCR513PHZGT100 Transistor 50 V, 3-Pin SOT-89
- ROHM 2SCR513P5T100 Transistor 50 V, 3-Pin SOT-89
- ROHM Transistor 50 V, 3-Pin SOT-89
- Toshiba 2SC5810(TE12L 1 A NPN 3-Pin SC-62
- ROHM 2SC4617E3HZGTLQ Transistor 50 V, 3-Pin EMT3
- ROHM 2SC2412KT146R Transistor 50 V, 3-Pin Surface Mount
- ROHM 2SC2412KT146Q Transistor 50 V, 3-Pin SOT-346
