Nexperia BCP56-16,115 Transistor, 1 A NPN, 80 V, 4-Pin SOT-223

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$17.55

(exc. GST)

$19.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,975 unit(s) shipping from 25 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225$0.702$17.55
250 - 475$0.701$17.53
500 +$0.683$17.08

*price indicative

Packaging Options:
RS Stock No.:
484-5166
Mfr. Part No.:
BCP56-16,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

80V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

100V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

960mW

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

63

Transistor Polarity

NPN

Maximum Transition Frequency ft

180MHz

Pin Count

4

Maximum Operating Temperature

150°C

Width

3.7mm

Height

1.8mm

Standards/Approvals

RoHS

Series

BCP56

Length

6.7mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

General Purpose NPN Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy