Diodes Inc DMMT5401-7-F Transistor, -200 mA PNP, -150 V, 6-Pin SOT-26
- RS Stock No.:
- 122-0640
- Mfr. Part No.:
- DMMT5401-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$573.00
(exc. GST)
$630.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.191 | $573.00 | - |
| 6000 - 9000 | $0.187 | $561.00 | 2% |
| 12000 + | $0.184 | $552.00 | 3% |
*price indicative
- RS Stock No.:
- 122-0640
- Mfr. Part No.:
- DMMT5401-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -200mA | |
| Maximum Collector Emitter Voltage Vceo | -150V | |
| Package Type | SOT-26 | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | -160V | |
| Maximum Transition Frequency ft | 300MHz | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 50 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Power Dissipation Pd | 300mW | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Series | DMMT5401 | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -200mA | ||
Maximum Collector Emitter Voltage Vceo -150V | ||
Package Type SOT-26 | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO -160V | ||
Maximum Transition Frequency ft 300MHz | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 50 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Power Dissipation Pd 300mW | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Series DMMT5401 | ||
Width 3mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 1.4mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal PNP Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc DMMT5401-7-F Transistor -150 V, 6-Pin SOT-26
- Diodes Inc Transistor -150 V, 6-Pin SOT-363
- Diodes Inc MMDT5401-7-F Transistor -150 V, 6-Pin SOT-363
- Diodes Inc MMST5401-7-F Transistor -150 V, 3-Pin SOT-323
- Diodes Inc Transistor -150 V, 3-Pin SOT-23
- Diodes Inc Transistor -40 V, 6-Pin SOT-363
- Diodes Inc MMDT3906-7-F Transistor -40 V, 6-Pin SOT-363
- Diodes Inc Transistor 160 V, 6-Pin SOT-363
