onsemi MJ15023G Transistor, -16 A PNP, -200 V, 3-Pin TO-204
- RS Stock No.:
- 122-0086
- Mfr. Part No.:
- MJ15023G
- Brand:
- onsemi
This image is representative of the product range
Add 200 more to save $43.40
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$864.40
(exc. GST)
$950.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 100 - 100 | $8.644 | $864.40 | - |
| 200 - 300 | $8.427 | $842.70 | $43.40 |
| 400 + | $8.298 | $829.80 | $138.40 |
*price indicative
- RS Stock No.:
- 122-0086
- Mfr. Part No.:
- MJ15023G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -16A | |
| Maximum Collector Emitter Voltage Vceo | -200V | |
| Package Type | TO-204 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 350V | |
| Maximum Transition Frequency ft | 4MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 5 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 250W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 200°C | |
| Height | 20.7mm | |
| Standards/Approvals | No | |
| Length | 39.37mm | |
| Series | MJ15023 | |
| Width | 26.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -16A | ||
Maximum Collector Emitter Voltage Vceo -200V | ||
Package Type TO-204 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 350V | ||
Maximum Transition Frequency ft 4MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 5 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 250W | ||
Pin Count 3 | ||
Maximum Operating Temperature 200°C | ||
Height 20.7mm | ||
Standards/Approvals No | ||
Length 39.37mm | ||
Series MJ15023 | ||
Width 26.67mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CZ
PNP Power Transistors, ON Semiconductor
Standards
Related links
- onsemi Transistor -200 V, 3-Pin TO-204
- onsemi Transistor -250 V, 3-Pin TO-204
- onsemi MJ15025G Transistor -250 V, 3-Pin TO-204
- onsemi Transistor 200 V, 3-Pin TO-204
- onsemi Transistor -250 V, 2-Pin TO-204
- onsemi MJ15022G Transistor 200 V, 3-Pin TO-204
- onsemi MJ21193G Transistor -250 V, 2-Pin TO-204
- Diodes Inc FCX596TA Transistor -200 V, 3-Pin SOT-89
